
KBVW006A0B41Z | |
|---|---|
DigiKey Part Number | 555-KBVW006A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | KBVW006A0B41Z |
Description | DC DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 6A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,05000 Kč | 788,05 Kč |
| 5 | 758,78400 Kč | 3 793,92 Kč |
| 10 | 746,45800 Kč | 7 464,58 Kč |
| 25 | 730,47000 Kč | 18 261,75 Kč |
| 75 | 711,71187 Kč | 53 378,39 Kč |
| 150 | 700,10973 Kč | 105 016,46 Kč |
| 300 | 688,68400 Kč | 206 605,20 Kč |
| Unit Price without VAT: | 788,05000 Kč |
|---|---|
| Unit Price with VAT: | 953,54050 Kč |


