
NQR002A0X4Z | |
|---|---|
DigiKey Part Number | 555-NQR002A0X4Z-ND |
Manufacturer | |
Manufacturer Product Number | NQR002A0X4Z |
Description | DC DC CONVERTER 0.6-5.5V 11W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 2A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.32" W x 0.53" H (10.4mm x 8.1mm x 13.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 5 | 116,45400 Kč | 582,27 Kč |
| 10 | 114,54400 Kč | 1 145,44 Kč |
| 25 | 112,10400 Kč | 2 802,60 Kč |
| 50 | 110,28980 Kč | 5 514,49 Kč |
| 100 | 108,49670 Kč | 10 849,67 Kč |
| 315 | 105,59194 Kč | 33 261,46 Kč |
| 630 | 103,87111 Kč | 65 438,80 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |


