



615008145121 | |
|---|---|
DigiKey Part Number | 732-3175-ND |
Manufacturer | |
Manufacturer Product Number | 615008145121 |
Description | CONN MOD JACK 8P8C ANGLED SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 615008145121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 45° Angle | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 70,76300 Kč | 707,63 Kč |
| 50 | 65,71540 Kč | 3 285,77 Kč |
| 100 | 60,65480 Kč | 6 065,48 Kč |
| 500 | 55,59598 Kč | 27 797,99 Kč |
| 1 000 | 50,53631 Kč | 50 536,31 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |










