614004160211 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 13 017
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 994
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 404
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 995
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Mill-Max Manufacturing Corp.
In Stock: 3 459
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 437
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 1 081
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 9,05460 Kč
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
614004160211
614004160211
614004160211

614004160211

DigiKey Part Number
732-8248-ND
Manufacturer
Manufacturer Product Number
614004160211
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6032,50483 Kč1 950,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,50483 Kč
Unit Price with VAT:39,33084 Kč