New at DigiKey
18 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61301811821

DigiKey Part Number
732-61301811821-ND
Manufacturer
Manufacturer Product Number
61301811821
Description
WR-PHD 2.54 MM SOCKET HEADER; 18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.50mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
General Purpose
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1018,43600 Kč184,36 Kč
10016,22730 Kč1 622,73 Kč
25014,71540 Kč3 678,85 Kč
50012,84070 Kč6 420,35 Kč
1 00011,44979 Kč11 449,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč