
61204022821 | |
|---|---|
DigiKey Part Number | 732-5430-ND |
Manufacturer | |
Manufacturer Product Number | 61204022821 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61204022821 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.669" (17.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 59,04200 Kč | 590,42 Kč |
| 72 | 51,90986 Kč | 3 737,51 Kč |
| 144 | 44,77701 Kč | 6 447,89 Kč |
| 288 | 37,64417 Kč | 10 841,52 Kč |
| 576 | 33,56686 Kč | 19 334,51 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |





