20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
61202023021
61202023021

61202023021

DigiKey Part Number
732-2104-ND
Manufacturer
Manufacturer Product Number
61202023021
Description
CONN RCPT 20POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
61202023021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Würth Elektronik
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key, Strain Relief
Number of Positions
20
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1021,60600 Kč216,06 Kč
5019,81280 Kč990,64 Kč
10018,29440 Kč1 829,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč