
61031021121 | |
|---|---|
DigiKey Part Number | 732-61031021121TR-ND - Tape & Reel (TR) 732-61031021121CT-ND - Cut Tape (CT) 732-61031021121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61031021121 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61031021121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 10 | 36,77400 Kč | 367,74 Kč |
| 25 | 30,64880 Kč | 766,22 Kč |
| 50 | 25,53360 Kč | 1 276,68 Kč |
| 100 | 23,31710 Kč | 2 331,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,05027 Kč | 5 715,08 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |













