
610120249121 | |
|---|---|
DigiKey Part Number | 732-6073-2-ND - Tape & Reel (TR) 732-6073-1-ND - Cut Tape (CT) 732-6073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610120249121 |
Description | CONN HEADER SMD R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 610120249121 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 50 | 74,93380 Kč | 3 746,69 Kč |
| 100 | 69,59480 Kč | 6 959,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 61,02320 Kč | 21 358,12 Kč |
| 700 | 53,37579 Kč | 37 363,05 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |







