
610114249121 | |
|---|---|
DigiKey Part Number | 732-6071-2-ND - Tape & Reel (TR) 732-6071-1-ND - Cut Tape (CT) 732-6071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610114249121 |
Description | CONN HEADER SMD R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 610114249121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.200" (5.08mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 50 | 55,88780 Kč | 2 794,39 Kč |
| 100 | 51,90930 Kč | 5 190,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 43,11883 Kč | 15 091,59 Kč |
| 700 | 37,71950 Kč | 26 403,65 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |


