
61002021121 | |
|---|---|
DigiKey Part Number | 732-5468-5-ND |
Manufacturer | |
Manufacturer Product Number | 61002021121 |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61002021121 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.236" (6.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 10 | 62,58700 Kč | 625,87 Kč |
| 24 | 52,14750 Kč | 1 251,54 Kč |
| 48 | 43,44896 Kč | 2 085,55 Kč |
| 96 | 39,61458 Kč | 3 803,00 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |








