ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 120-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG295F1024-BGA120

DigiKey Part Number
914-1045-2-ND - Tape & Reel (TR)
914-1045-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EFM32GG295F1024-BGA120
Description
IC MCU 32BIT 1MB FLASH 120BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 120-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply (Vcc/Vdd)
1.85V ~ 3.8V
Part Status
Discontinued at DigiKey
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
120-BGA (7x7)
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Package / Case
120-VFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
93
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32GG295F1024G-E-BGA120RSilicon Labs708336-3879-1-ND388,96000 KčDirect
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1218,15000 Kč218,15 Kč
Unit Price without VAT:218,15000 Kč
Unit Price with VAT:263,96150 Kč