
EFM32GG295F1024G-E-BGA120R | |
|---|---|
DigiKey Part Number | 336-3879-2-ND - Tape & Reel (TR) 336-3879-1-ND - Cut Tape (CT) 336-3879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG295F1024G-E-BGA120R |
Description | IC MCU 32BIT 1MB FLASH 120BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 120-BGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 120-BGA (7x7) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 120-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,96000 Kč | 388,96 Kč |
| 10 | 316,87800 Kč | 3 168,78 Kč |
| 25 | 294,73840 Kč | 7 368,46 Kč |
| 100 | 269,63030 Kč | 26 963,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 234,47442 Kč | 234 474,42 Kč |
| Unit Price without VAT: | 388,96000 Kč |
|---|---|
| Unit Price with VAT: | 470,64160 Kč |

