60612202111510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60612202111510
60612202111510 top
60612202111510 bottom

60612202111510

DigiKey Part Number
732-14179-ND
Manufacturer
Manufacturer Product Number
60612202111510
Description
MCX PCB END LAUNCH JACK, FOR PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
60612202111510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,27000 Kč112,27 Kč
2599,25080 Kč2 481,27 Kč
5091,43120 Kč4 571,56 Kč
10083,59290 Kč8 359,29 Kč
25075,79452 Kč18 948,63 Kč
50060,14038 Kč30 070,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,27000 Kč
Unit Price with VAT:135,84670 Kč