
133-3701-811 | |
|---|---|
DigiKey Part Number | J10203-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-811 |
Description | CONN MCX JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,23000 Kč | 229,23 Kč |
| 10 | 194,79700 Kč | 1 947,97 Kč |
| 25 | 182,58760 Kč | 4 564,69 Kč |
| 50 | 173,86880 Kč | 8 693,44 Kč |
| 100 | 165,57090 Kč | 16 557,09 Kč |
| 250 | 155,21008 Kč | 38 802,52 Kč |
| 500 | 147,80804 Kč | 73 904,02 Kč |
| 1 000 | 140,76177 Kč | 140 761,77 Kč |
| Unit Price without VAT: | 229,23000 Kč |
|---|---|
| Unit Price with VAT: | 277,36830 Kč |


