



60612102111406 | |
|---|---|
DigiKey Part Number | 732-14175-2-ND - Tape & Reel (TR) 732-14175-1-ND - Cut Tape (CT) 732-14175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60612102111406 |
Description | MCX SMT PCB JACK, STRAIGHT, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60612102111406 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337582-0 | TE Connectivity AMP Connectors | 885 | A102022-ND | 96,14000 Kč | Parametric Equivalent |
| 133-3711-201 | Cinch Connectivity Solutions Johnson | 3 950 | J548-ND | 109,70000 Kč | Parametric Equivalent |
| 133-3711-202 | Cinch Connectivity Solutions Johnson | 1 252 | J10205CT-ND | 100,11000 Kč | Parametric Equivalent |
| 133-3711-211 | Cinch Connectivity Solutions Johnson | 99 | J10527-ND | 197,50000 Kč | Parametric Equivalent |
| 29K101-40ML5 | Rosenberger | 42 | 1868-1161-ND | 176,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,49000 Kč | 109,49 Kč |
| 25 | 97,93760 Kč | 2 448,44 Kč |
| 50 | 90,99260 Kč | 4 549,63 Kč |
| 100 | 84,02680 Kč | 8 402,68 Kč |
| 250 | 77,08192 Kč | 19 270,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 65,41015 Kč | 52 328,12 Kč |
| Unit Price without VAT: | 109,49000 Kč |
|---|---|
| Unit Price with VAT: | 132,48290 Kč |



