
60411052241502 | |
|---|---|
DigiKey Part Number | 732-60411052241502-ND |
Manufacturer | |
Manufacturer Product Number | 60411052241502 |
Description | WR-NTYPE N TYPE PCB THT JACK_RIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60411052241502 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.30dB |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,05000 Kč | 1 064,05 Kč |
| 10 | 975,28700 Kč | 9 752,87 Kč |
| 100 | 868,88600 Kč | 86 888,60 Kč |
| 250 | 762,49292 Kč | 190 623,23 Kč |
| Unit Price without VAT: | 1 064,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,50050 Kč |


