
60411042241501 | |
|---|---|
DigiKey Part Number | 732-60411042241501-ND |
Manufacturer | |
Manufacturer Product Number | 60411042241501 |
Description | WR-NTYPE N TYPE PCB THT JACK_RIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60411042241501 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,52000 Kč | 1 114,52 Kč |
| 10 | 1 021,60700 Kč | 10 216,07 Kč |
| 100 | 910,15900 Kč | 91 015,90 Kč |
| 250 | 798,71224 Kč | 199 678,06 Kč |
| Unit Price without VAT: | 1 114,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,56920 Kč |


