
60313002124523 | |
|---|---|
DigiKey Part Number | 732-13855-ND |
Manufacturer | |
Manufacturer Product Number | 60313002124523 |
Description | SMA PCB THT PLUG RIGHT ANGLE WR- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60313002124523 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732512940 | Molex | 65 | 900-0732512940-ND | 9,63000 Kč | Parametric Equivalent |
| 142-0801-301 | Cinch Connectivity Solutions Johnson | 89 | J10226-ND | 34,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,58000 Kč | 233,58 Kč |
| 10 | 223,88400 Kč | 2 238,84 Kč |
| 25 | 204,42560 Kč | 5 110,64 Kč |
| 60 | 184,93267 Kč | 11 095,96 Kč |
| 180 | 165,47567 Kč | 29 785,62 Kč |
| Unit Price without VAT: | 233,58000 Kč |
|---|---|
| Unit Price with VAT: | 282,63180 Kč |


