




142-0801-301 | |
|---|---|
DigiKey Part Number | J10226-ND |
Manufacturer | |
Manufacturer Product Number | 142-0801-301 |
Description | CONN SMA PLUG R/A 50OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0801-301 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,02000 Kč | 842,02 Kč |
| 10 | 715,59100 Kč | 7 155,91 Kč |
| 25 | 670,79360 Kč | 16 769,84 Kč |
| 50 | 638,79280 Kč | 31 939,64 Kč |
| 100 | 608,33100 Kč | 60 833,10 Kč |
| 250 | 570,29476 Kč | 142 573,69 Kč |
| Unit Price without VAT: | 842,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,84420 Kč |

