60312102114405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60312102114405
WR-SMA Series
60312102114405
60312102114405

60312102114405

DigiKey Part Number
732-13837-2-ND - Tape & Reel (TR)
732-13837-1-ND - Cut Tape (CT)
732-13837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60312102114405
Description
SMA PCB SMT JACK STRAIGHT WR-SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
60312102114405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450112,22156 Kč50 499,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1189,24000 Kč189,24 Kč
50176,58840 Kč8 829,42 Kč
100164,00060 Kč16 400,06 Kč
200151,37055 Kč30 274,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1187,05000 Kč187,05 Kč
50174,54160 Kč8 727,08 Kč
100162,09950 Kč16 209,95 Kč
200149,61595 Kč29 923,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:187,05000 Kč
Unit Price with VAT:226,33050 Kč