
60311042114502 | |
|---|---|
DigiKey Part Number | 732-13834-ND |
Manufacturer | |
Manufacturer Product Number | 60311042114502 |
Description | SMA PCB THT JACK RIGHT ANGLE REA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60311042114502 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Tray | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.16dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-502 | Cinch Connectivity Solutions Johnson | 48 | J10616-ND | 392,50000 Kč | Parametric Equivalent |
| BU-1420701501 | Mueller Electric Co | 100 | 314-BU-1420701501-ND | 182,49000 Kč | Parametric Equivalent |
| BU-1420701556 | Mueller Electric Co | 97 | 314-BU-1420701556-ND | 168,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,19000 Kč | 258,19 Kč |
| 25 | 247,52160 Kč | 6 188,04 Kč |
| 70 | 226,00514 Kč | 15 820,36 Kč |
| 140 | 204,46736 Kč | 28 625,43 Kč |
| 210 | 182,93152 Kč | 38 415,62 Kč |
| Unit Price without VAT: | 258,19000 Kč |
|---|---|
| Unit Price with VAT: | 312,40990 Kč |






