Parametric Equivalent

60129011120820 | |
|---|---|
DigiKey Part Number | 732-60129011120820-ND |
Manufacturer | |
Manufacturer Product Number | 60129011120820 |
Description | WR-SMP CABLE CONNECTOR _STRAIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60129011120820 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.51dB |
Cable Group RG-405 (.085", .086" Semi Rigid) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-FS-C07 | Amphenol RF | 348 | ARF1593-ND | 579,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,88000 Kč | 279,88 Kč |
| 10 | 256,46000 Kč | 2 564,60 Kč |
| 100 | 242,44940 Kč | 24 244,94 Kč |
| 250 | 228,44112 Kč | 57 110,28 Kč |
| 500 | 214,39454 Kč | 107 197,27 Kč |
| 1 000 | 186,37830 Kč | 186 378,30 Kč |
| Unit Price without VAT: | 279,88000 Kč |
|---|---|
| Unit Price with VAT: | 338,65480 Kč |


