
580070763010 | |
|---|---|
DigiKey Part Number | 732-580070763010TR-ND - Tape & Reel (TR) 732-580070763010CT-ND - Cut Tape (CT) 732-580070763010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 580070763010 |
Description | WRIS-PSMC METAL PLATE RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 580070763010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 50 | 16,63040 Kč | 831,52 Kč |
| 100 | 13,56470 Kč | 1 356,47 Kč |
| 250 | 11,14992 Kč | 2 787,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,70399 Kč | 42 815,96 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


