
5581050 | |
|---|---|
DigiKey Part Number | 732-4305-ND |
Manufacturer | |
Manufacturer Product Number | 5581050 |
Description | CONN RING CIRC 0AWG M10 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular Tubular (Battery Lugs) 0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.787" (20.00mm) | |
Length - Overall | 1.535" (38.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 Kč | 70,82 Kč |
| 100 | 65,61450 Kč | 6 561,45 Kč |
| 500 | 59,05346 Kč | 29 526,73 Kč |
| 1 000 | 53,48103 Kč | 53 481,03 Kč |
| Unit Price without VAT: | 70,82000 Kč |
|---|---|
| Unit Price with VAT: | 85,69220 Kč |








