Ring Terminal Connector M8 Stud Circular Tubular (Battery Lugs) 3 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580825

DigiKey Part Number
732-4301-ND
Manufacturer
Manufacturer Product Number
5580825
Description
CONN RING CIRC 3AWG M8 CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular Tubular (Battery Lugs) 3 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
M8 Stud
Thickness
-
Width - Outer Edges
0.630" (16.00mm)
Length - Overall
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
3 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
10038,50190 Kč3 850,19 Kč
50034,67190 Kč17 335,95 Kč
1 00030,84207 Kč30 842,07 Kč
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč