Ring Terminal Connector M5 Stud Circular Tubular (Battery Lugs) 7 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580510

DigiKey Part Number
732-4295-ND
Manufacturer
Manufacturer Product Number
5580510
Description
CONN RING CIRC 7AWG M5 CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular Tubular (Battery Lugs) 7 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5580510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.886" (22.50mm)
Manufacturer
Würth Elektronik
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
7 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular Tubular (Battery Lugs)
Contact Material
Copper Alloy
Stud/Tab Size
M5 Stud
Contact Finish
Tin
Width - Outer Edges
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
10024,76590 Kč2 476,59 Kč
50022,19026 Kč11 095,13 Kč
1 00022,10579 Kč22 105,79 Kč
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč