



2643101902 | |
|---|---|
DigiKey Part Number | 1934-1071-ND |
Manufacturer | |
Manufacturer Product Number | 2643101902 |
Description | FERRITE CORE 230 OHM SLD 13.79MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.543" Dia (13.79mm) OD 1.122" Dia (28.50mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643101902 Models |
Category | Impedance @ Frequency 230Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 0.543" Dia (13.79mm) |
Part Status Active | Outer Dimension 1.122" Dia (28.50mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 66,02900 Kč | 660,29 Kč |
| 25 | 55,95120 Kč | 1 398,78 Kč |
| 50 | 48,96460 Kč | 2 448,23 Kč |
| 212 | 36,75783 Kč | 7 792,66 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |




