28B1122-300 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Fair-Rite Products Corp.
In Stock: 8 165
Unit Price: 97,22000 Kč
Datasheet
Solid Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.542" Dia (13.77mm) OD 1.122" Dia (28.50mm) Length 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B1122-300

DigiKey Part Number
28B1122-300-ND
Manufacturer
Manufacturer Product Number
28B1122-300
Description
FERRITE CORE 210 OHM SLD 13.77MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.542" Dia (13.77mm) OD 1.122" Dia (28.50mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28B1122-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
210Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.542" Dia (13.77mm)
Packaging
Tray
Outer Dimension
1.122" Dia (28.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.787" (20.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2643101902Fair-Rite Products Corp.8 1651934-1071-ND97,22000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1052,28500 Kč522,85 Kč
2544,43160 Kč1 110,79 Kč
5038,99740 Kč1 949,87 Kč
10033,94540 Kč3 394,54 Kč
36027,79086 Kč10 004,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč