
530909100 | |
|---|---|
DigiKey Part Number | 732-12421-ND |
Manufacturer | |
Manufacturer Product Number | 530909100 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.51" L x 0.51" W x 0.13" H (13.0mm x 13.0mm x 3.2mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 50 | 4,99760 Kč | 249,88 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 4,09210 Kč | 2 046,05 Kč |
| 1 000 | 3,89051 Kč | 3 890,51 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








