4 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD
490107670412
490107670412
REDFIT IDC–SKEDD Connector from Würth Elektronik eiSos

490107670412

DigiKey Part Number
732-11633-5-ND
Manufacturer
Manufacturer Product Number
490107670412
Description
CONN IDC 4POS 28AWG VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
490107670412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
4
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, SKEDD
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1032,00100 Kč320,01 Kč
4127,45610 Kč1 125,70 Kč
8225,13610 Kč2 061,16 Kč
16422,85963 Kč3 748,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč