
04DB-6S | |
|---|---|
DigiKey Part Number | 455-1084-ND |
Manufacturer | |
Manufacturer Product Number | 04DB-6S |
Description | CONN WIRE IDC 4POS 24-28AWG PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 24-28 AWG, Stranded Through Hole, Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 24-28 AWG, Stranded | |
Features | Closed End | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,48021 Kč | 3 480,21 Kč |
| Unit Price without VAT: | 3,48021 Kč |
|---|---|
| Unit Price with VAT: | 4,21105 Kč |


