482012714003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482012714003

DigiKey Part Number
732-482012714003-ND
Manufacturer
Manufacturer Product Number
482012714003
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
482012714003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,09000 Kč106,09 Kč
1099,56700 Kč995,67 Kč
10095,69120 Kč9 569,12 Kč
25091,80748 Kč22 951,87 Kč
50087,94312 Kč43 971,56 Kč
1 00080,17545 Kč80 175,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,09000 Kč
Unit Price with VAT:128,36890 Kč