
472121020421 | |
|---|---|
DigiKey Part Number | 732-472121020421-ND |
Manufacturer | |
Manufacturer Product Number | 472121020421 |
Description | SWITCH TOGGLE SPDT 1A 30V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 472121020421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Copper Alloy | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,67000 Kč | 120,67 Kč |
| 10 | 110,73000 Kč | 1 107,30 Kč |
| 100 | 98,64540 Kč | 9 864,54 Kč |
| 250 | 86,56796 Kč | 21 641,99 Kč |
| 500 | 80,51922 Kč | 40 259,61 Kč |
| 1 000 | 74,48964 Kč | 74 489,64 Kč |
| Unit Price without VAT: | 120,67000 Kč |
|---|---|
| Unit Price with VAT: | 146,01070 Kč |





