
471023262153 | |
|---|---|
DigiKey Part Number | 732-471023262153-ND |
Manufacturer | |
Manufacturer Product Number | 471023262153 |
Description | WS-RSTV_ROCKER SWITCH_IP65_30.2X |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.20mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CE, CQC, ENEC, UKCA, UR | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,03000 Kč | 209,03 Kč |
| 10 | 190,01800 Kč | 1 900,18 Kč |
| 100 | 174,10460 Kč | 17 410,46 Kč |
| 250 | 160,84388 Kč | 40 210,97 Kč |
| 500 | 149,28702 Kč | 74 643,51 Kč |
| 1 000 | 145,11344 Kč | 145 113,44 Kč |
| Unit Price without VAT: | 209,03000 Kč |
|---|---|
| Unit Price with VAT: | 252,92630 Kč |









