Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471015264152

DigiKey Part Number
732-471015264152-ND
Manufacturer
Manufacturer Product Number
471015264152
Description
WS-RSTV_ROCKER SWITCH_IP65_27.6X
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
471015264152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 27.60mm x 13.80mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CE, CQC, ENEC, UKCA, UR
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1087,96100 Kč879,61 Kč
10080,63230 Kč8 063,23 Kč
25074,58488 Kč18 646,22 Kč
50069,14222 Kč34 571,11 Kč
1 00064,50586 Kč64 505,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč