
452406020024 | |
|---|---|
DigiKey Part Number | 732-452406020024TR-ND - Tape & Reel (TR) 732-452406020024CT-ND - Cut Tape (CT) 732-452406020024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 452406020024 |
Description | WS-SLSV_SMT MINI SLIDE SWITCH SA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Operating Force | 450gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 55,00400 Kč | 550,04 Kč |
| 100 | 54,30900 Kč | 5 430,90 Kč |
| 250 | 48,62552 Kč | 12 156,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 40,65597 Kč | 38 623,17 Kč |
| 1 900 | 39,87934 Kč | 75 770,75 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |








