




DS04-254-2-07BK-SMT | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-07BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-07BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-07BK-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.739" (18.78mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 24 | 22,03042 Kč | 528,73 Kč |
| 48 | 20,80104 Kč | 998,45 Kč |
| 120 | 19,26742 Kč | 2 312,09 Kč |
| 264 | 18,04875 Kč | 4 764,87 Kč |
| 504 | 17,12837 Kč | 8 632,70 Kč |
| 1 008 | 16,22699 Kč | 16 356,81 Kč |
| 2 520 | 15,17139 Kč | 38 231,90 Kč |
| 5 016 | 14,47811 Kč | 72 622,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











