



450404015514 | |
|---|---|
DigiKey Part Number | 732-13665-2-ND - Tape & Reel (TR) 732-13665-1-ND - Cut Tape (CT) 732-13665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 450404015514 |
Description | SWITCH SLIDE SPDT 0.3A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 450404015514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 240gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 50 | 15,39160 Kč | 769,58 Kč |
| 250 | 13,92168 Kč | 3 480,42 Kč |
| 1 500 | 12,22083 Kč | 18 331,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 11,73203 Kč | 38 715,70 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |












