
435431019840 | |
|---|---|
DigiKey Part Number | 732-435431019840TR-ND - Tape & Reel (TR) 732-435431019840CT-ND - Cut Tape (CT) 732-435431019840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 435431019840 |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 435431019840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 100 | 13,37570 Kč | 1 337,57 Kč |
| 250 | 11,73788 Kč | 2 934,47 Kč |
| 500 | 10,91896 Kč | 5 459,48 Kč |
| 1 000 | 10,10004 Kč | 10 100,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 10,10004 Kč | 70 700,28 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











