
430466085726 | |
|---|---|
DigiKey Part Number | 430466085726-ND |
Manufacturer | |
Manufacturer Product Number | 430466085726 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 430466085726 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 50 | 15,85340 Kč | 792,67 Kč |
| 100 | 14,42560 Kč | 1 442,56 Kč |
| 500 | 12,53580 Kč | 6 267,90 Kč |
| 1 000 | 11,23393 Kč | 11 233,93 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |







