Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418127270906

DigiKey Part Number
418127270906-ND
Manufacturer
Manufacturer Product Number
418127270906
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418127270906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Würth Elektronik
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.617" (15.68mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418117270906Würth Elektronik693732-3836-5-ND38,01000 KčParametric Equivalent
ADEN06TTU04TE Connectivity ALCOSWITCH Switches1 697450-ADEN06TTU04-ND23,94000 KčParametric Equivalent
DS04-254-1L-06BKSame Sky (Formerly CUI Devices)3332223-DS04-254-1L-06BK-ND23,10000 KčParametric Equivalent
KF1027A-06P-LG-DFT-01BKaiFeng Electronics30 0005912-KF1027A-06P-LG-DFT-01B-ND56,90000 KčParametric Equivalent
KT06EHCIT Relay and Switch252449-KT06EH-ND25,83000 KčParametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1047,30800 Kč473,08 Kč
10044,24280 Kč4 424,28 Kč
25041,19808 Kč10 299,52 Kč
50038,17436 Kč19 087,18 Kč
1 00032,04316 Kč32 043,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč