
407150015050 | |
|---|---|
DigiKey Part Number | 732-407150015050-ND |
Manufacturer | |
Manufacturer Product Number | 407150015050 |
Description | THERM PAD 15MMX15MM W/ADH BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 15.00mm x 15.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
EDA/CAD Models | 407150015050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Graphite | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 5 | 44,93600 Kč | 224,68 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 20 | 37,58650 Kč | 751,73 Kč |
| 25 | 31,91680 Kč | 797,92 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |









