
407150015030 | |
|---|---|
DigiKey Part Number | 732-407150015030-ND |
Manufacturer | |
Manufacturer Product Number | 407150015030 |
Description | THERM PAD 15MMX15MM W/ADH BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 15.00mm x 15.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Graphite | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 5 | 43,13000 Kč | 215,65 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 20 | 36,08500 Kč | 721,70 Kč |
| 25 | 31,15280 Kč | 778,82 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











