Thermal Pad Black 400.00mm x 300.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402150403020

DigiKey Part Number
732-402150403020-ND
Manufacturer
Manufacturer Product Number
402150403020
Description
THERM PAD 400X300MM W/ADH BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 400.00mm x 300.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Phase Change Pad, Sheet
Shape
Rectangular
Outline
400.00mm x 300.00mm
Thickness
0.0079" (0.200mm)
Material
Polyimide
Adhesive
-
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Black
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 603,33000 Kč2 603,33 Kč
22 368,78500 Kč4 737,57 Kč
32 247,48667 Kč6 742,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 603,33000 Kč
Unit Price with VAT:3 150,02930 Kč