
402030403020 | |
|---|---|
DigiKey Part Number | 732-402030403020-ND |
Manufacturer | |
Manufacturer Product Number | 402030403020 |
Description | THERM PAD 400X300MM W/ADH GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 300.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Phase Change Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 300.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Phase Change Compound | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,12000 Kč | 541,12 Kč |
| 2 | 492,30000 Kč | 984,60 Kč |
| 3 | 463,00667 Kč | 1 389,02 Kč |
| 4 | 433,81750 Kč | 1 735,27 Kč |
| 5 | 419,45600 Kč | 2 097,28 Kč |
| Unit Price without VAT: | 541,12000 Kč |
|---|---|
| Unit Price with VAT: | 654,75520 Kč |



