
39420001 | |
|---|---|
DigiKey Part Number | 732-39420001-ND |
Manufacturer | |
Manufacturer Product Number | 39420001 |
Description | RF EMI ABSORB SHEET 2.362X2.362" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet WE-FAS Conductive 2.362" (60.00mm) X 2.362" (60.00mm) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 160°C | |
Adhesive | Conductive | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 5 | 402,15400 Kč | 2 010,77 Kč |
| 10 | 363,85300 Kč | 3 638,53 Kč |
| 32 | 325,55438 Kč | 10 417,74 Kč |
| 64 | 287,25266 Kč | 18 384,17 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |




