RF EMI Absorbing Sheet WE-FAS Conductive 2.362" (60.00mm) X 2.362" (60.00mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39410001

DigiKey Part Number
732-39410001-ND
Manufacturer
Manufacturer Product Number
39410001
Description
RF EMI ABSORB SHEET 2.362X2.362"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet WE-FAS Conductive 2.362" (60.00mm) X 2.362" (60.00mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
2.362" (60.00mm)
Width
2.362" (60.00mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-40°C ~ 160°C
Adhesive
Conductive
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,32000 Kč301,32 Kč
5275,15800 Kč1 375,79 Kč
10248,95200 Kč2 489,52 Kč
48222,74500 Kč10 691,76 Kč
96196,54125 Kč18 867,96 Kč
Manufacturers Standard Package
Unit Price without VAT:301,32000 Kč
Unit Price with VAT:364,59720 Kč