
3851280 | |
|---|---|
DigiKey Part Number | 732-3851280-ND |
Manufacturer | |
Manufacturer Product Number | 3851280 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.382" (9.70mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.264" (6.70mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,66000 Kč | 543,66 Kč |
| 10 | 478,42300 Kč | 4 784,23 Kč |
| 25 | 391,43720 Kč | 9 785,93 Kč |
| 50 | 347,94440 Kč | 17 397,22 Kč |
| Unit Price without VAT: | 543,66000 Kč |
|---|---|
| Unit Price with VAT: | 657,82860 Kč |






