
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Tab | |
Number of Positions | - | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,08000 Kč | 32,08 Kč |
10 | 27,28700 Kč | 272,87 Kč |
25 | 25,57920 Kč | 639,48 Kč |
50 | 24,35860 Kč | 1 217,93 Kč |
100 | 23,19630 Kč | 2 319,63 Kč |
250 | 21,74152 Kč | 5 435,38 Kč |
500 | 20,70378 Kč | 10 351,89 Kč |
1 000 | 19,71539 Kč | 19 715,39 Kč |
3 000 | 18,24541 Kč | 54 736,23 Kč |
Unit Price without VAT: | 32,08000 Kč |
---|---|
Unit Price with VAT: | 38,81680 Kč |